MPSA27
vs
MPSL51/D26Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEC CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
kg CO2e/kg
8.8
Average Weight (mg)
217.033
CO2e (mg)
1909.893
Category CO2 Kg
8.8
8.8
Collector Current-Max (IC)
0.5 A
0.6 A
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
10000
40
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
16
1
Additional Feature
HIGH VOLTAGE
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
60 MHz
Compare MPSA27 with alternatives
Compare MPSL51/D26Z with alternatives