MPSA27 vs JANTX2N5581 feature comparison

MPSA27 NXP Semiconductors

Buy Now Datasheet

JANTX2N5581 New England Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NEW ENGLAND SEMICONDUCTOR
Package Description CYLINDRICAL, O-PBCY-T3 TO-46, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.8 A
Collector-Emitter Voltage-Max 60 V 50 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 10000 20
JEDEC-95 Code TO-92 TO-206AB
JESD-30 Code O-PBCY-T3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 220 MHz
VCEsat-Max 1.5 V
Base Number Matches 16 7
Reference Standard MIL
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns

Compare MPSA27 with alternatives