MPSA27 vs 2N706 feature comparison

MPSA27 Rochester Electronics LLC

Buy Now Datasheet

2N706 Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ZETEX PLC
Part Package Code TO-92
Package Description TO-92, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.8 A 0.05 A
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 10000 20
JEDEC-95 Code TO-92 TO-18
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 240 235
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 200 MHz
Base Number Matches 4 2
ECCN Code EAR99
Collector-Emitter Voltage-Max 20 V
Operating Temperature-Max 100 °C
Power Dissipation-Max (Abs) 1 W
VCEsat-Max 0.6 V

Compare MPSA27 with alternatives

Compare 2N706 with alternatives