MPSA26
vs
BC257
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SINYORK CO LTD
|
INFINEON TECHNOLOGIES AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10000
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Polarity/Channel Type |
NPN
|
PNP
|
Power Dissipation-Max (Abs) |
0.625 W
|
0.3 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
10
|
10
|
Transition Frequency-Nom (fT) |
|
130 MHz
|
|
|
|