MPSA20TRG
vs
MPSA20
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CRIMSON SEMICONDUCTOR INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
Candidate List Date
2020-01-16
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Collector-Base Capacitance-Max
4 pF
4 pF
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
125 MHz
120 MHz
VCEsat-Max
0.25 V
Base Number Matches
1
1
kg CO2e/kg
8.8
Average Weight (mg)
217.033
CO2e (mg)
1909.893
Collector Current-Max (IC)
0.1 A
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.625 W
Compare MPSA20TRG with alternatives
Compare MPSA20 with alternatives