MPSA20TRELEADFREE vs MPSA20 feature comparison

MPSA20TRELEADFREE Central Semiconductor Corp

Buy Now Datasheet

MPSA20 Micro Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICRO ELECTRONICS LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 125 MHz
Base Number Matches 1 24
Collector Current-Max (IC) 0.1 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.625 W

Compare MPSA20TRELEADFREE with alternatives

Compare MPSA20 with alternatives