MPSA20-18FLEADFREE
vs
MPSA20L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ZETEX PLC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
IN-LINE, R-PSIP-W3
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
4 pF
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSIP-W3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
125 MHz
125 MHz
VCEsat-Max
0.25 V
0.25 V
Base Number Matches
1
2
Collector Current-Max (IC)
0.1 A
Operating Temperature-Max
200 °C
Compare MPSA20-18FLEADFREE with alternatives
Compare MPSA20L with alternatives