MPSA20 vs MPSA20 feature comparison

MPSA20 Diodes Incorporated

Buy Now Datasheet

MPSA20 Micro Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC MICRO ELECTRONICS LTD
Part Package Code TO-92
Package Description TO-92 STYLE, E-LINE PACKAGE-3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-PSIP-W3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 125 MHz
Base Number Matches 9 1
JEDEC-95 Code TO-92
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.625 W

Compare MPSA20 with alternatives

Compare MPSA20 with alternatives