MPSA20 vs MPSA20STOA feature comparison

MPSA20 Continental Device India Ltd

Buy Now Datasheet

MPSA20STOA Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD DIODES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 125 MHz 125 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 1
Part Package Code TO-92
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Transistor Application SWITCHING

Compare MPSA20 with alternatives

Compare MPSA20STOA with alternatives