MPSA18RLRP vs MPSA18G feature comparison

MPSA18RLRP Rochester Electronics LLC

Buy Now Datasheet

MPSA18G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 500 500
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e1
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 240 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 160 MHz 160 MHz
Base Number Matches 1 1
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 29-11

Compare MPSA18RLRP with alternatives

Compare MPSA18G with alternatives