MPSA18RLRA vs BC549B feature comparison

MPSA18RLRA Rochester Electronics LLC

Buy Now Datasheet

BC549B ITT Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ITT COMPONENTS
Part Package Code TO-92
Package Description TO-226AA, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 500 200
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 160 MHz
Base Number Matches 5 25
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.625 W

Compare MPSA18RLRA with alternatives