MPSA18RL vs MPSA18D26Z feature comparison

MPSA18RL Motorola Semiconductor Products

Buy Now Datasheet

MPSA18D26Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Additional Feature LOW NOISE, EUROPEAN PART NUMBER LOW NOISE
Collector Current-Max (IC) 0.2 A 0.1 A
Collector-Base Capacitance-Max 3 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 500 500
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 160 MHz 100 MHz
VCEsat-Max 0.3 V
Base Number Matches 3 2
Rohs Code Yes
JESD-609 Code e3
Power Dissipation-Max (Abs) 0.625 W
Terminal Finish MATTE TIN

Compare MPSA18D26Z with alternatives