MPSA18G
vs
MPSW42G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92
TO-92
Package Description
LEAD FREE, CASE 29-11, TO-226, 3 PIN
LEAD FREE, CASE 29-10, TO-92, 3 PIN
Pin Count
3
3
Manufacturer Package Code
CASE 29-11
CASE 29-10
Reach Compliance Code
unknown
unknown
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.2 A
0.5 A
Collector-Emitter Voltage-Max
45 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
500
40
JEDEC-95 Code
TO-92
TO-226
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e1
e1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
160 MHz
50 MHz
Base Number Matches
1
1
Moisture Sensitivity Level
NOT SPECIFIED
Compare MPSA18G with alternatives
Compare MPSW42G with alternatives