MPSA18D75Z
vs
MPSA18ZL1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA INC
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE, EUROPEAN PART NUMBER
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
500
500
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
160 MHz
Base Number Matches
2
3
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.2 A
Collector-Base Capacitance-Max
3 pF
Collector-Emitter Voltage-Max
45 V
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1.5 W
VCEsat-Max
0.3 V