MPSA18-5 vs MPSA18RLRB feature comparison

MPSA18-5 Motorola Mobility LLC

Buy Now Datasheet

MPSA18RLRB Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Base Capacitance-Max 3 pF 3 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 500 500
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.5 W 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 160 MHz 160 MHz
VCEsat-Max 0.3 V 0.3 V
Base Number Matches 2 2
JEDEC-95 Code TO-92

Compare MPSA18-5 with alternatives

Compare MPSA18RLRB with alternatives