MPSA18
vs
ZTX752L
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ZETEX PLC
Part Package Code
TO-92
Package Description
CASE 29-11, TO-226AA, 3 PIN
IN-LINE, R-PSIP-W3
Pin Count
3
Manufacturer Package Code
CASE 29-11
Reach Compliance Code
unknown
unknown
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.2 A
2 A
Collector-Emitter Voltage-Max
45 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
500
25
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSIP-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
NPN
PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
160 MHz
140 MHz
Base Number Matches
17
2
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
30 pF
Operating Temperature-Max
200 °C
Power Dissipation Ambient-Max
2.5 W
Reference Standard
CECC
VCEsat-Max
0.5 V
Compare ZTX752L with alternatives