MPSA12RLRAG vs MPSA13RA feature comparison

MPSA12RLRAG onsemi

Buy Now Datasheet

MPSA13RA National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code 29-11
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Collector-Emitter Voltage-Max 20 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 20000 10000
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e1 e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 1 4
Rohs Code No
Collector Current-Max (IC) 0.5 A
Transition Frequency-Nom (fT) 125 MHz

Compare MPSA12RLRAG with alternatives