MPSA09 vs 2N5224 feature comparison

MPSA09 Semiconductors Inc

Buy Now Datasheet

2N5224 Texas Instruments

Buy Now
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICONDUCTORS INC TEXAS INSTRUMENTS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 40
Number of Elements 1 1
Operating Temperature-Max 135 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.31 W 0.62 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 30 MHz 250 MHz
Base Number Matches 11 8
Rohs Code No