MPSA06ZL1 vs MPSA06T93 feature comparison

MPSA06ZL1 Motorola Mobility LLC

Buy Now Datasheet

MPSA06T93 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ROHM CO LTD
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.25 V
Base Number Matches 1 2
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
JESD-609 Code e3/e2
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.625 W
Terminal Finish TIN/TIN COPPER
Time@Peak Reflow Temperature-Max (s) 10

Compare MPSA06ZL1 with alternatives

Compare MPSA06T93 with alternatives