MPSA05-AP-HF vs MPSA05RLRAG feature comparison

MPSA05-AP-HF Micro Commercial Components

Buy Now Datasheet

MPSA05RLRAG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ROCHESTER ELECTRONICS LLC
Package Description CYLINDRICAL, O-PBCY-T3 LEAD FREE, CASE 29-11, TO-226, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e1
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Time@Peak Reflow Temperature-Max (s) 40

Compare MPSA05-AP-HF with alternatives

Compare MPSA05RLRAG with alternatives