MPSA05-AP
vs
MPSA05RLRAG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Samacsys Manufacturer
MCC
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e1
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
40
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
2
Manufacturer Package Code
CASE 29-11
Compare MPSA05-AP with alternatives
Compare MPSA05RLRAG with alternatives