MPS9427B vs 2SC5227 feature comparison

MPS9427B Crimson Semiconductor Inc

Buy Now Datasheet

2SC5227 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC SANYO ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 18 V 10 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 45 60
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 550 MHz 7000 MHz
Base Number Matches 1 1
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Additional Feature LOW NOISE, HIGH RELIABILITY
Collector Current-Max (IC) 0.07 A
Collector-Base Capacitance-Max 1.2 pF
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.2 W
Power Dissipation-Max (Abs) 0.2 W
Transistor Application AMPLIFIER

Compare MPS9427B with alternatives

Compare 2SC5227 with alternatives