MPS8599
vs
MPS8599G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92
TO-92
Package Description
CASE 29-11, TO-226, 3 PIN
LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count
3
3
Manufacturer Package Code
CASE 29-11
CASE 29-11
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
75
75
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
40
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
150 MHz
Base Number Matches
11
1
Pbfree Code
Yes
Moisture Sensitivity Level
NOT SPECIFIED
Compare MPS8599 with alternatives
Compare MPS8599G with alternatives