MPS8099RLRAG vs MPS8099TRD feature comparison

MPS8099RLRAG onsemi

Buy Now Datasheet

MPS8099TRD Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code 29-11
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 1 1
Rohs Code No
Collector-Base Capacitance-Max 6 pF
VCEsat-Max 0.3 V

Compare MPS8099RLRAG with alternatives

Compare MPS8099TRD with alternatives