MPS706AL
vs
ZTX556M1TA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Part Package Code
TO-92
Package Description
IN-LINE, R-PSIP-W3
SMALL OUTLINE, R-PSSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.5 A
Collector-Emitter Voltage-Max
20 V
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
50
JESD-30 Code
R-PSIP-W3
R-PSSO-G3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Terminal Form
WIRE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
75 MHz
Turn-off Time-Max (toff)
75 ns
Turn-on Time-Max (ton)
40 ns
Base Number Matches
2
2
Operating Temperature-Max
200 °C
VCEsat-Max
0.3 V
Compare MPS706AL with alternatives
Compare ZTX556M1TA with alternatives