MPS6724RLRA vs MPS6725G feature comparison

MPS6724RLRA Motorola Mobility LLC

Buy Now Datasheet

MPS6725G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description CYLINDRICAL, O-PBCY-T3 CASE 29-05, TO-226AE, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 10 pF
Collector-Emitter Voltage-Max 40 V 50 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 4000 4000
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2.5 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 1.5 V
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-05
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40

Compare MPS6724RLRA with alternatives

Compare MPS6725G with alternatives