MPS6601RLRM vs 2N6729 feature comparison

MPS6601RLRM Motorola Semiconductor Products

Buy Now Datasheet

2N6729 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 TO-237, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 1 A 2 A
Collector-Base Capacitance-Max 30 pF 30 pF
Collector-Emitter Voltage-Max 25 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 50
JEDEC-95 Code TO-92 TO-237AA
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Power Dissipation Ambient-Max 1.5 W 1 W
Power Dissipation-Max (Abs) 0.625 W 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 50 MHz
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 55 ns
VCEsat-Max 0.6 V 0.5 V
Base Number Matches 4 9
Pbfree Code No
Part Package Code TO-237AA
Pin Count 3
Operating Temperature-Min -65 °C

Compare 2N6729 with alternatives