MPS6568A
vs
BFP183R
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
SIEMENS A G
Package Description
CYLINDRICAL, O-PBCY-T3
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.05 A
0.065 A
Collector-Base Capacitance-Max
0.65 pF
0.5 pF
Collector-Emitter Voltage-Max
20 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
Highest Frequency Band
VERY HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1 W
Power Gain-Min (Gp)
20 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
375 MHz
8000 MHz
VCEsat-Max
3 V
Base Number Matches
10
1
Case Connection
COLLECTOR
Transistor Application
AMPLIFIER
Compare MPS6568A with alternatives
Compare BFP183R with alternatives