MPS6561
vs
2SC1890A-E
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROHM CO LTD
|
HITACHI LTD
|
Package Description |
,
|
CYLINDRICAL, O-PBCY-W3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
1 A
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
50
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
0.625 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transition Frequency-Nom (fT) |
150 MHz
|
|
Base Number Matches |
13
|
2
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-W3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare 2SC1890A-E with alternatives