MPS6531D27Z vs MPS6531 feature comparison

MPS6531D27Z Fairchild Semiconductor Corporation

Buy Now Datasheet

MPS6531 KSL Microdevices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP KSL MICRODEVICES INC
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.6 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 90
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 26

Compare MPS6531D27Z with alternatives