MPS6522
vs
MPSA77G
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
ON SEMICONDUCTOR
Part Package Code
TO-92
TO-92 (TO-226) 5.33mm Body Height
Package Description
TO-92, 3 PIN
LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.5 A
Collector-Emitter Voltage-Max
25 V
60 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
200
10000
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
JESD-609 Code
e0
e1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
135 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
340 MHz
125 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
29-11
Samacsys Manufacturer
onsemi
Peak Reflow Temperature (Cel)
260
Transistor Application
AMPLIFIER
Compare MPS6522 with alternatives
Compare MPSA77G with alternatives