MPS6521TRE vs FXT655STOE feature comparison

MPS6521TRE Central Semiconductor Corp

Buy Now Datasheet

FXT655STOE Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ZETEX PLC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 25 V 150 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 300 50
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Package Description IN-LINE, R-PSIP-T3
Collector Current-Max (IC) 1 A
Operating Temperature-Max 200 °C
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 30 MHz
VCEsat-Max 0.5 V

Compare MPS6521TRE with alternatives

Compare FXT655STOE with alternatives