MPS6521TRE vs 2N6730 feature comparison

MPS6521TRE Central Semiconductor Corp

Buy Now Datasheet

2N6730 NTE Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NTE ELECTRONICS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE
DC Current Gain-Min (hFE) 300
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 1 7

Compare MPS6521TRE with alternatives