MPS6521TRE vs 2N6728STZ feature comparison

MPS6521TRE Central Semiconductor Corp

Buy Now Datasheet

2N6728STZ Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIODES INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 25 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 300 20
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Part Package Code TO-92
Package Description IN-LINE, R-PSIP-W3
Pin Count 3
Samacsys Manufacturer Diodes Incorporated
Collector Current-Max (IC) 1 A
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 50 MHz

Compare MPS6521TRE with alternatives

Compare 2N6728STZ with alternatives