MPS6521 vs MPS6521RLRAG feature comparison

MPS6521 KSL Microdevices Inc

Buy Now Datasheet

MPS6521RLRAG Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer KSL MICRODEVICES INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 300 300
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 100 MHz 340 MHz
Base Number Matches 22 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 29-11
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 25 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e1
Moisture Sensitivity Level NOT SPECIFIED
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare MPS6521RLRAG with alternatives