MPS6520TRELEADFREE vs SXTA42 feature comparison

MPS6520TRELEADFREE Central Semiconductor Corp

Buy Now Datasheet

SXTA42 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 25
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 1 4
Collector Current-Max (IC) 0.5 A
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1 W
Transition Frequency-Nom (fT) 50 MHz

Compare MPS6520TRELEADFREE with alternatives

Compare SXTA42 with alternatives