MPS651G vs ZTX651L feature comparison

MPS651G Rochester Electronics LLC

Buy Now Datasheet

ZTX651L Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ZETEX PLC
Part Package Code TO-92
Package Description LEAD FREE, CASE 29-11, TO-226, 3 PIN PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown not_compliant
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-W3
JESD-609 Code e1 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 75 MHz 175 MHz
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 30 pF
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 2.5 W
Reference Standard CECC
VCEsat-Max 0.5 V

Compare MPS651G with alternatives

Compare ZTX651L with alternatives