MPS6518 vs MPS3706-AMMO feature comparison

MPS6518 KSL Microdevices Inc

Buy Now Datasheet

MPS3706-AMMO NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer KSL MICRODEVICES INC NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.6 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 150 30
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.625 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 200 MHz 100 MHz
Base Number Matches 22 1
Package Description CYLINDRICAL, O-PBCY-T3
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
VCEsat-Max 1 V

Compare MPS3706-AMMO with alternatives