MPS6518/D28Z{OPTION18} Texas InstrumentsBuy Now Datasheet |
MPS6518/D81Z{OPTION5} Texas InstrumentsBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | NATIONAL SEMICONDUCTOR CORP |
Package Description | CYLINDRICAL, O-PBCY-T3 | CYLINDRICAL, O-PBCY-T3 |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Collector Current-Max (IC) | 0.1 A | 0.1 A |
Collector-Emitter Voltage-Max | 25 V | 25 V |
Configuration | SINGLE | SINGLE |
DC Current Gain-Min (hFE) | 250 | 250 |
JEDEC-95 Code | TO-92 | TO-92 |
JESD-30 Code | O-PBCY-T3 | O-PBCY-T3 |
Number of Elements | 1 | 1 |
Number of Terminals | 3 | 3 |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | ROUND | ROUND |
Package Style | CYLINDRICAL | CYLINDRICAL |
Polarity/Channel Type | PNP | PNP |
Qualification Status | Not Qualified | Not Qualified |
Surface Mount | NO | NO |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Position | BOTTOM | BOTTOM |
Transistor Application | SWITCHING | SWITCHING |
Transistor Element Material | SILICON | SILICON |
Transition Frequency-Nom (fT) | 450 MHz | 450 MHz |
Base Number Matches | 1 | 1 |