MPS6517TRE vs 2N2243AG4 feature comparison

MPS6517TRE Central Semiconductor Corp

Buy Now Datasheet

2N2243AG4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SEMELAB LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 40 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 90 40
JEDEC-95 Code TO-92 TO-205AD
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e0 e4
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD GOLD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
Category CO2 Kg 8.8
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2020-01-16
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Collector Current-Max (IC) 1 A
Transition Frequency-Nom (fT) 50 MHz

Compare MPS6517TRE with alternatives

Compare 2N2243AG4 with alternatives