MPS6513 vs ZTX457STOB feature comparison

MPS6513 North American Philips Discrete Products Div

Buy Now Datasheet

ZTX457STOB Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV ZETEX PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Configuration SINGLE
DC Current Gain-Min (hFE) 90
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.625 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 22 2
Part Package Code TO-92
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3
Pin Count 3