MPS651-18RLEADFREE vs MPS651RLRA feature comparison

MPS651-18RLEADFREE Central Semiconductor Corp

Buy Now Datasheet

MPS651RLRA onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ONSEMI
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CASE 29-11, TO-226, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 75 MHz 75 MHz
VCEsat-Max 0.5 V
Base Number Matches 1 4
Manufacturer Package Code CASE 29-11
Factory Lead Time 4 Weeks
Collector Current-Max (IC) 2 A
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.625 W
Transistor Application AMPLIFIER

Compare MPS651-18RLEADFREE with alternatives

Compare MPS651RLRA with alternatives