MPS4124RLRA
vs
MPS4124
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
HARRIS SEMICONDUCTOR
Package Description
CYLINDRICAL, O-PBCY-T3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Base Capacitance-Max
4 pF
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
120
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1.5 W
Power Dissipation-Max (Abs)
0.625 W
0.625 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
170 MHz
170 MHz
VCEsat-Max
0.3 V
Base Number Matches
5
8
Rohs Code
No
Compare MPS4124RLRA with alternatives
Compare MPS4124 with alternatives