MPS4124RLRA
vs
MPS4124
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
TO-92
Package Description
TO-226, 3 PIN
CYLINDRICAL, O-PBCY-W3
Pin Count
3
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
25 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
60
JEDEC-95 Code
TO-92
TO-226AA
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
170 MHz
170 MHz
Base Number Matches
2
12
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
4 pF
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1.5 W
Power Dissipation-Max (Abs)
0.625 W
VCEsat-Max
0.3 V
Compare MPS4124RLRA with alternatives
Compare MPS4124 with alternatives