MPS3693 vs 2N3700G4 feature comparison

MPS3693 Micro Electronics Ltd

Buy Now Datasheet

2N3700G4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MICRO ELECTRONICS LTD SEMELAB LTD
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 1 A
Collector-Emitter Voltage-Max 45 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 15
JEDEC-95 Code TO-92 TO-206AA
JESD-30 Code O-PBCY-T3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 100 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code BCY
Pin Count 3
JESD-609 Code e4
Terminal Finish GOLD

Compare MPS3693 with alternatives

Compare 2N3700G4 with alternatives