MPS303B
vs
SBS5003TG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
APEM COMPONENTS INC
KNITTER-SWITCH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
Actuator Length
0.079 inch
Actuator Material
POLYAMIDE
LCP
Actuator Type
PIANO
RECESSED TYPE
Additional Feature
UL94V-0 MATERIALS USED
Body Breadth
9.7028 mm
6 mm
Body Height
9.6774 mm
3.4 mm
Body Length or Diameter
16.6878 mm
7.52 mm
Center Contact Material
BRASS
COPPER ALLOY
Center Contact Plating
SILVER OVER NICKEL
GOLD OVER NICKEL
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
0.025A@24VDC
Contact Function
ON-OFF
OFF-ON
Contact Resistance
0.05 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VDC V
500VAC V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
End Contact Material
BRASS
COPPER ALLOY
End Contact Plating
SILVER OVER NICKEL
GOLD OVER NICKEL
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Material
POLYAMIDE
PA9T
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
3
3
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
PCB Hole Count
12
Sealing
EPOXY
TAPE SEAL
Solderability
WAVE
REFLOW
Surface Mount
NO
NO
Switch Action
MAINTAINED
LATCHED
Switch Function
SPDT
SPST
Switch Type
PIANO DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
SILVER/NICKEL
Terminal Length
0.118 inch
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Washability
ULTRASONIC
Base Number Matches
1
1
Actuator Color
WHITE
Body Color
BLACK
Housing Material
PA9T
Packing Method
TR
Compare MPS303B with alternatives
Compare SBS5003TG with alternatives