MPS2907-L-AP
vs
2SA1577T106
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
ROHM CO LTD
Part Package Code
TO-92
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
MCC
ROHM Semiconductor
Collector Current-Max (IC)
0.6 A
0.5 A
Collector-Emitter Voltage-Max
40 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
82
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G3
JESD-609 Code
e3
e1
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
Base Number Matches
1
1
Operating Temperature-Max
150 °C
Transistor Application
SWITCHING
Compare MPS2907-L-AP with alternatives
Compare 2SA1577T106 with alternatives