MPS2369STOA
vs
MPS2369AG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZETEX PLC
ON SEMICONDUCTOR
Package Description
IN-LINE, R-PSIP-T3
CASE 29-11, TO-226AA, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
15 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
20
JESD-30 Code
R-PSIP-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
18 ns
18 ns
Turn-on Time-Max (ton)
12 ns
12 ns
VCEsat-Max
0.25 V
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Pin Count
3
Manufacturer Package Code
29-11
Samacsys Manufacturer
onsemi
JEDEC-95 Code
TO-92
JESD-609 Code
e1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.36 W
Terminal Finish
TIN SILVER COPPER
Transition Frequency-Nom (fT)
500 MHz
Compare MPS2369STOA with alternatives
Compare MPS2369AG with alternatives