MPS2369STOA
vs
MPS2369A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ZETEX PLC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
IN-LINE, R-PSIP-T3
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.2 A
|
0.2 A
|
Collector-Emitter Voltage-Max |
15 V
|
15 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
20
|
JESD-30 Code |
R-PSIP-T3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
CECC
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
18 ns
|
18 ns
|
Turn-on Time-Max (ton) |
12 ns
|
12 ns
|
VCEsat-Max |
0.25 V
|
0.5 V
|
Base Number Matches |
1
|
77
|
Rohs Code |
|
No
|
Collector-Base Capacitance-Max |
|
4 pF
|
JEDEC-95 Code |
|
TO-92
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max (Abs) |
|
0.36 W
|
Terminal Finish |
|
TIN LEAD
|
Transition Frequency-Nom (fT) |
|
500 MHz
|
|
|
|
Compare MPS2369STOA with alternatives
Compare MPS2369A with alternatives