MPS-06-01-01-T-RA-LC
vs
PSS-06-02-T-S-K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body/Shell Style
SOCKET
SOCKET
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
BERYLLIUM COPPER
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Body Breadth
0.157 inch
Body Depth
0.25 inch
Body Length
1.2 inch
Contact Arrangement
S0P6
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Style
SQ PIN-SKT
Insertion Force-Max
ZIF N
Insulator Color
BLACK
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Compare MPS-06-01-01-T-RA-LC with alternatives
Compare PSS-06-02-T-S-K with alternatives